Alpha Wire 461626 Series Orange Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 500 ft, PVC, 461626 OR002

Subtotal (1 reel of 153 metres)*

€156.97

(exc. VAT)

€193.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€156.97€1.026

*price indicative

RS Stock No.:
289-423
Mfr. Part No.:
461626 OR002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

500ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Standards/Approvals

CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL, REACH Regulation (EC 1907/2006)

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Series

461626

Size of Strands

30AWG

Number of Strands

26

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy