Alpha Wire 541626 Series Red Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, 541626 RD001

Subtotal (1 reel of 305 metres)*

€334.24

(exc. VAT)

€411.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€334.24€1.096

*price indicative

RS Stock No.:
289-491
Mfr. Part No.:
541626 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

541626

Size of Strands

30AWG

Number of Strands

26

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy