Alpha Wire 3071 Series Blue Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 3071 BL001
- RS Stock No.:
- 289-516
- Mfr. Part No.:
- 3071 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€113.34
(exc. VAT)
€139.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.34 | €0.372 |
*price indicative
- RS Stock No.:
- 289-516
- Mfr. Part No.:
- 3071 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3071 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3071 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 1000 ft, 3071 BR001
- Alpha Wire 3071 Series Yellow 22 AWG 30 AWG core strands 3071 GY001
- Alpha Wire 3071 Series Orange Hook Up Wire 7/30 1000 ft, 3071 OR001
- Alpha Wire 3071 Series Grey Hook Up Wire 7/30 1000 ft, 3071 SL001
- Alpha Wire 3071 Series Red Hook Up Wire 7/30 1000 ft, 3071 RD001
- Alpha Wire 3071 Series White Hook Up Wire 7/30 1000 ft, 3071 WH001
- Alpha Wire 3071 Series Purple Hook Up Wire 7/30 1000 ft, 3071 VI001
- Alpha Wire 3071 Series Green Hook Up Wire 7/30 1000 ft 3071 GR001
