Alpha Wire 780001 Series Black 52.98 mm² Hook Up Wire, 1/0 AWG, 1045/30, 1000ft, PVC Insulation, 780001 BK001
- RS Stock No.:
- 289-591
- Mfr. Part No.:
- 780001 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€21,534.62
(exc. VAT)
€26,487.58
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €21,534.62 | €70.605 |
*price indicative
- RS Stock No.:
- 289-591
- Mfr. Part No.:
- 780001 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 52.98 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Round | |
| American Wire Gauge | 1/0 AWG | |
| Core Strands | 1045/30 | |
| Length | 1000ft | |
| Insulation Material | PVC | |
| Series | 780001 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 52.98 mm² | ||
Sheath Colour Black | ||
Cable Shape Round | ||
American Wire Gauge 1/0 AWG | ||
Core Strands 1045/30 | ||
Length 1000ft | ||
Insulation Material PVC | ||
Series 780001 | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 780001 Series Black 52.98 mm² Hook Up Wire 1045 / 30 PVC Insulation, 780001 BK005
- Alpha Wire 780001 Series Red 52.98 mm² Hook Up Wire 1045/30 PVC Insulation, 780001 RD001
- Alpha Wire 780001 Series Green/Yellow 52.98 mm² Hook Up Wire 1045/30 PVC Insulation, 780001 GY001
- Alpha Wire 782665 Series Black 33.72 mm² Hook Up Wire 665/30 PVC Insulation, 782665 BK001
- Alpha Wire 541816 Series Black 0.81 mm² Hook Up Wire 16/30 PVC Insulation, 541816 BK001
- Alpha Wire 1560 Series Black 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 BK001
- Alpha Wire 3073 Series Black 0.51 mm² Hook Up Wire 10/30 PVC Insulation, 3073 BK001
- Alpha Wire 422010 Series Black 0.51 mm² Hook Up Wire 10/30 PVC Insulation, 422010 BK001
