Alpha Wire 1855 Series White, Brown Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 1855 WN001
- RS Stock No.:
- 289-609
- Mfr. Part No.:
- 1855 WN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€205.21
(exc. VAT)
€252.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €205.21 | €0.673 |
*price indicative
- RS Stock No.:
- 289-609
- Mfr. Part No.:
- 1855 WN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Series | 1855 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Series 1855 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1855 Series Grey 22 AWG 30 AWG core strands 1855 WS001
- Alpha Wire 1855 Series Red 22 AWG 30 AWG core strands 1855 WR001
- Alpha Wire 1855 Series White 22 AWG 30 AWG core strands Polyvinyl Chloride, 1855
- Alpha Wire 1855 Series Brown Hook Up Wire 7/30 1000 ft 1855 BR001
- Alpha Wire 1855 Series Red Hook Up Wire 7/30 1000 ft, 1855 RD001
- Alpha Wire 1855 Series Yellow Hook Up Wire 7/30 1000 ft, 1855 YL001
- Alpha Wire 1855 Series Blue Hook Up Wire 7/30 1000 ft, 1855 BL001
- Alpha Wire 1855 Series Orange Hook Up Wire 7/30 1000 ft, 1855 OR001
