Alpha Wire 891441 Series Black Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 500 ft, PVC, 891441 BK002
- RS Stock No.:
- 289-618
- Mfr. Part No.:
- 891441 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€447.32
(exc. VAT)
€550.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €447.32 | €2.924 |
*price indicative
- RS Stock No.:
- 289-618
- Mfr. Part No.:
- 891441 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 891441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 500ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 891441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891441 Series Purple Hook Up Wire 41/30 500 ft 891441
- Alpha Wire 891441 Series White Hook Up Wire 41 / 30 500 ft 891441
- Alpha Wire 891441 Series Green Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series Purple Hook Up Wire 41/30 100 ft 891441
- Alpha Wire 891441 Series Brown Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series Yellow Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series Black Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series White Hook Up Wire 41/30 100 ft 891441
