Alpha Wire 1855 Series Violet, White Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, 1855 WV005
- RS Stock No.:
- 289-627
- Mfr. Part No.:
- 1855 WV005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€44.59
(exc. VAT)
€54.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.59 | €1.486 |
*price indicative
- RS Stock No.:
- 289-627
- Mfr. Part No.:
- 1855 WV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Violet, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Series | 1855 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Violet, White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878E/1 | ||
Series 1855 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1855 Series Violet 22 AWG 30 AWG core strands Polyvinyl Chloride, 1855
- Alpha Wire 1855/19 Series Violet 22 AWG 30 AWG core strands 1855/19 WV001
- Alpha Wire 1855 Series Orange 22 AWG 30 AWG core strands 1855 WO005
- Alpha Wire 1855 Series Blue 22 AWG 30 AWG core strands 1855 WU005
- Alpha Wire 1855 Series White 22 AWG 30 AWG core strands Polyvinyl Chloride, 1855
- Alpha Wire 1855/19 Series White Hook Up Wire 7/30 100 ft 1855/19
- Alpha Wire 1855/19 Series Violet 22 AWG 34 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1855/19 Series White 22 AWG 30 AWG core strands 1855/19 WY005
