Alpha Wire 1555 Series Green, White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 100 ft, 1555 WG005
- RS Stock No.:
- 289-652
- Mfr. Part No.:
- 1555 WG005
- Manufacturer:
- Alpha Wire
Subtotal (30 metres, on reels of 30)*
€48.60
(exc. VAT)
€59.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €48.60 | €1.62 |
*price indicative
- RS Stock No.:
- 289-652
- Mfr. Part No.:
- 1555 WG005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Series | 1555 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Series 1555 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire features a 18 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 12.6 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1555 Series White 18 AWG 100 ft, 1555 WY005
- Alpha Wire 1555 Series Blue 18 AWG 100 ft, 1555 WU005
- Alpha Wire 1555 Series White 18 AWG 100 ft, 1555 WS005
- Alpha Wire 1555 Series Black 18 AWG 100 ft, 1555 WB005
- Alpha Wire 1555 Series Violet 18 AWG 100 ft 1555 WV005
- Alpha Wire 1555 Series Green 18 AWG 1000 ft 1555 WG001
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 100 ft 3055 WG005
- Alpha Wire 1555 Series Brown 18 AWG 100 ft 1555 WN005
