Alpha Wire 541001 Series White 5.26 mm² Hook Up Wire, 10 AWG, 1000 ft, 541001 WH001
- RS Stock No.:
- 289-669
- Mfr. Part No.:
- 541001 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€789.20
(exc. VAT)
€970.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €789.20 | €2.588 |
*price indicative
- RS Stock No.:
- 289-669
- Mfr. Part No.:
- 541001 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.26 mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Series | 541001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.26 mm² | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Series 541001 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541001 Series Red 5.26 mm² Hook Up Wire 1000 ft, 541001 RD001
- Alpha Wire 541001 Series Blue 5.26 mm² Hook Up Wire 1000 ft, 541001 BL001
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 1000 ft, 541001 BK001
- Alpha Wire 781001 Series White 5.26 mm² Hook Up Wire 1000 ft 781001 WH001
- Alpha Wire 541001 Series Red 5.26 mm² Hook Up Wire 500 ft, 541001 RD002
- Alpha Wire 541001 Series Blue 5.26 mm² Hook Up Wire 500 ft, 541001 BL002
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 100 ft, 541001 BK005
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 500 ft 541001 BK002
