Alpha Wire 1550 Series Grey, White Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 1550 WS001

Subtotal (1 reel of 305 metres)*

€166.21

(exc. VAT)

€204.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€166.21€0.545

*price indicative

RS Stock No.:
289-769
Mfr. Part No.:
1550 WS001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey, White

American Wire Gauge

24AWG

Core Strands

7 x 32AWG

Cable Length

1000ft

Outside Diameter

0.056in

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

1550

Number of Strands

7

Size of Strands

32AWG

Non Compliant

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire features a 24 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 3.5 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Suitable for Military application as per MIL-W-76B TYPE MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy