Alpha Wire 1565 Series Grey 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, 1565 SL005

Subtotal (1 reel of 30 metres)*

€59.42

(exc. VAT)

€73.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€59.42€1.981

*price indicative

RS Stock No.:
289-793
Mfr. Part No.:
1565 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.82 mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

18AWG

Cable Length

100ft

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

MIL-W-76B TYPE MW

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

1565

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.8 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Suitable for Military application as per MIL-W-76B TYPE MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy