Alpha Wire 172619 Series Yellow Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft, PVC, 172619 YL005
- RS Stock No.:
- 289-807
- Mfr. Part No.:
- 172619 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€51.31
(exc. VAT)
€63.11
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €51.31 | €1.71 |
*price indicative
- RS Stock No.:
- 289-807
- Mfr. Part No.:
- 172619 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 0.04in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Series | 172619 | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Outside Diameter 0.04in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Series 172619 | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 2.39 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 172619 Series Brown Hook Up Wire 19/38 100 ft 172619
- Alpha Wire 172619 Series Black Hook Up Wire 19/38 100 ft 172619
- Alpha Wire 172619 Series Brown Hook Up Wire 19/38 1000 ft 172619
- Alpha Wire 172619 Series White Hook Up Wire 19/38 1000 ft 172619
- Alpha Wire 172619 Series Yellow Hook Up Wire 19/38 1000 ft 172619
- Alpha Wire 172619 Series White Hook Up Wire 19/38 100 ft 172619
- Alpha Wire 172619 Series Green Hook Up Wire 19/38 1000 ft 172619
- Alpha Wire 172619 Series Green Hook Up Wire 19/38 100 ft 172619
