Alpha Wire 1855/19 Series White, Brown Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 1000 ft, PVC, 1855/19
- RS Stock No.:
- 289-817
- Mfr. Part No.:
- 1855/19 WN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€244.63
(exc. VAT)
€300.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €244.63 | €0.802 |
*price indicative
- RS Stock No.:
- 289-817
- Mfr. Part No.:
- 1855/19 WN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | |
| Series | 1855/19 | |
| Size of Strands | 34AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | ||
Series 1855/19 | ||
Size of Strands 34AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1855/19 Series Yellow 22 AWG 34 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1855/19 Series Yellow Hook Up Wire 19/34 1000 ft 1855/19
- Alpha Wire 1855/19 Series Red Hook Up Wire 19/34 1000 ft 1855/19
- Alpha Wire 1855/19 Series Purple Hook Up Wire 19/34 1000 ft 1855/19
- Alpha Wire 1855/19 Series Black Hook Up Wire 19/34 1000 ft 1855/19
- Alpha Wire 1855/19 Series White 22 AWG 34 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1855/19 Series Green Hook Up Wire 19/34 100 ft 1855/19
- Alpha Wire 1855/19 Series Brown Hook Up Wire 19/34 100 ft 1855/19
