Alpha Wire 1856 Series Violet, White Hook Up Wire, 22 AWG, 7 x 28 AWG, 28 AWG core strands, 1000 ft, PVC, 1856 WV001
- RS Stock No.:
- 289-831
- Mfr. Part No.:
- 1856 WV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€227.00
(exc. VAT)
€279.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €227.00 | €0.744 |
*price indicative
- RS Stock No.:
- 289-831
- Mfr. Part No.:
- 1856 WV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Violet, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Series | 1856 | |
| Size of Strands | 28AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Violet, White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), California Proposition 65 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Series 1856 | ||
Size of Strands 28AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8.7 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1856/19 Series Violet 20 AWG 32 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1856 Series Red 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series Brown 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series White 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series Orange 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series Green 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series Black 20 AWG 28 AWG core strands Polyvinyl Chloride, 1856
- Alpha Wire 1856 Series Purple Hook Up Wire 7/28 1000 ft 1856 VI001
