Alpha Wire 1851 Series Yellow Hook Up Wire, 30 AWG, 7/38, 38 AWG core strands, 1000 ft, Polyvinyl Chloride, 1851 YL001
- RS Stock No.:
- 289-924
- Mfr. Part No.:
- 1851 YL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€161.86
(exc. VAT)
€199.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €161.86 | €0.531 |
*price indicative
- RS Stock No.:
- 289-924
- Mfr. Part No.:
- 1851 YL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.032in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Series | 1851 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.032in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Series 1851 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 0.88 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1851 Series White Hook Up Wire 7/38 1000 ft 1851 WH001
- Alpha Wire 1851 Series Blue Hook Up Wire 7/38 1000 ft 1851 BL001
- Alpha Wire 1851 Series Green Hook Up Wire 7/38 100 ft 1851 GR005
- Alpha Wire 1851 Series Blue Hook Up Wire 7/38 100 ft 1851 BL005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/38 1000 ft 1851
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/38 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/38 100 ft 1851
- Alpha Wire 1851 Series Green Hook Up Wire 7/38 1000 ft, 1851 GR001
