Alpha Wire 1857 Series White, Brown Hook Up Wire, 18 AWG, 7 x 26 AWG, 26 AWG core strands, 100 ft, 1857 WN005
- RS Stock No.:
- 289-959
- Mfr. Part No.:
- 1857 WN005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€53.92
(exc. VAT)
€66.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.92 | €1.797 |
*price indicative
- RS Stock No.:
- 289-959
- Mfr. Part No.:
- 1857 WN005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 26AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Series | 1857 | |
| Number of Strands | 7 | |
| Size of Strands | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 26AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals MIL-W-16878E/1 | ||
Series 1857 | ||
Number of Strands 7 | ||
Size of Strands 26AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 13.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1854 Series White 24 AWG 100 ft, 1854 WN005
- Alpha Wire 1857 Series White 18 AWG 100 ft, 1857 WV005
- Alpha Wire 1857/19 Series White 18 AWG 1000 ft, 1857/19 WN001
- Alpha Wire 1857 Series White 18 AWG 100 ft 1857 WY005
- Alpha Wire Hookup Wire PVC Series White 18 AWG 100 ft 3055 WN005
- Alpha Wire 1857 Series Orange 18 AWG 100 ft 1857 WO005
- Alpha Wire 1857 Series White Hook Up Wire 7 1857 WH001
- Alpha Wire 1857 Series Red 18 AWG 100 ft, 1857 WR005
