Alpha Wire 1857 Series White, Yellow Hook Up Wire, 18 AWG, 7 x 26 AWG, 26 AWG core strands, 100 ft, PVC, 1857 WY005
- RS Stock No.:
- 289-964
- Mfr. Part No.:
- 1857 WY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€53.92
(exc. VAT)
€66.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.92 | €1.797 |
*price indicative
- RS Stock No.:
- 289-964
- Mfr. Part No.:
- 1857 WY005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 26AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Minimum Operating Temperature | -55°C | |
| Series | 1857 | |
| Size of Strands | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 26AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Minimum Operating Temperature -55°C | ||
Series 1857 | ||
Size of Strands 26AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 13.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1857 Series Blue 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series White 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series Grey 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series Orange 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series Violet 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series Green 18 AWG 26 AWG core strands Polyvinyl Chloride, 1857
- Alpha Wire 1857 Series Green Hook Up Wire 7/26 1000 ft 1857 GR001
- Alpha Wire 1857 Series Grey Hook Up Wire 7/26 1000 ft 1857 SL001
