Alpha Wire 781801 Series Red 0.82 mm² Hook Up Wire, 18 AWG, 1000 ft, 781801 RD001
- RS Stock No.:
- 289-968
- Mfr. Part No.:
- 781801 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€552.70
(exc. VAT)
€679.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €552.70 | €1.812 |
*price indicative
- RS Stock No.:
- 289-968
- Mfr. Part No.:
- 781801 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.82 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Sub Type | 4-Pole Terminal Block | |
| Standards/Approvals | RoHS, IEC 60 947 7 1 | |
| Fire Behaviour | V-0 | |
| Series | 781801 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.82 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Sub Type 4-Pole Terminal Block | ||
Standards/Approvals RoHS, IEC 60 947 7 1 | ||
Fire Behaviour V-0 | ||
Series 781801 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781801 Series Red 0.82 mm² Hook Up Wire 100 ft 781801 RD005
- Alpha Wire 781801 Series Blue 0.82 mm² Hook Up Wire 1000 ft, 781801 BL001
- Alpha Wire 781801 Series Yellow 0.82 mm² Hook Up Wire 1000 ft, 781801 YL001
- Alpha Wire 781801 Series Green 0.82 mm² Hook Up Wire 1000 ft, 781801 GR001
- Alpha Wire 781801 Series Orange 0.82 mm² Hook Up Wire 1000 ft, 781801 OR001
- Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire 1000 ft, 541801 RD001
- Alpha Wire 781801 Series White 0.82 mm² Hook Up Wire 1000 ft 781801 WH001
- Alpha Wire 781801 Series Grey 0.82 mm² Hook Up Wire 1000 ft 781801 SL001
