Alpha Wire 1859/19 Series Blue Hook Up Wire, 14 AWG, 19/27, 27 AWG core strands, 100 ft, 1859/19 BL005
- RS Stock No.:
- 289-989
- Mfr. Part No.:
- 1859/19 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€118.72
(exc. VAT)
€146.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €118.72 | €3.957 |
*price indicative
- RS Stock No.:
- 289-989
- Mfr. Part No.:
- 1859/19 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Cable Type | Hookup | |
| Series | 1859/19 | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals MIL-W-16878E/1 | ||
Cable Type Hookup | ||
Series 1859/19 | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 30 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1859/19 Series Yellow Hook Up Wire 19/27 100 ft, 1859/19 YL005
- Alpha Wire 1859/19 Series Green Hook Up Wire 19/27 100 ft, 1859/19 GR005
- Alpha Wire 1859/19 Series Grey Hook Up Wire 19/27 100 ft, 1859/19 SL005
- Alpha Wire 1859/19 Series Orange Hook Up Wire 19/27 100 ft, 1859/19 OR005
- Alpha Wire 1859/19 Series Black Hook Up Wire 19/27 1000 ft, 1859/19 BK001
- Alpha Wire 1859/19 Series White Hook Up Wire 19/27 1000 ft, 1859/19 WH001
- Alpha Wire 1859/19 Series Brown Hook Up Wire 19/27 1000 ft, 1859/19 BR001
- Alpha Wire 1859/19 Series Green Hook Up Wire 19/27 1000 ft, 1859/19 GR001
