Alpha Wire 3050 Series White, Grey Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 100 ft, 3050 WS005
- RS Stock No.:
- 290-037
- Mfr. Part No.:
- 3050 WS005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€33.06
(exc. VAT)
€40.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.06 | €1.102 |
*price indicative
- RS Stock No.:
- 290-037
- Mfr. Part No.:
- 3050 WS005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Grey | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Grey | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3050 Series White 24 AWG 32 AWG core strands 3050 WY005
- Alpha Wire 3050 Series Red 24 AWG 32 AWG core strands 3050 WR005
- Alpha Wire 3050 Series Violet 24 AWG 32 AWG core strands 3050 WV005
- Alpha Wire 3050 Series Black 24 AWG 32 AWG core strands 3050 WB005
- Alpha Wire 3050 Series Blue 24 AWG 32 AWG core strands 3050 WU005
- Alpha Wire 3050 Series Green 24 AWG 32 AWG core strands 3050 WG005
- Alpha Wire 3050 Series Orange 24 AWG 32 AWG core strands 3050 WO005
- Alpha Wire 3050 Series Brown 24 AWG 32 AWG core strands Polyvinyl Chloride, 3050
