Alpha Wire 3050 Series White, Violet Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, 3050 WV001
- RS Stock No.:
- 290-038
- Mfr. Part No.:
- 3050 WV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€151.61
(exc. VAT)
€186.48
(inc. VAT)
- Ready to ship from 02 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €151.61 | €0.497 |
*price indicative
- RS Stock No.:
- 290-038
- Mfr. Part No.:
- 3050 WV001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Violet | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, China RoHS 2 per GB/T 26572-2011 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Violet | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, China RoHS 2 per GB/T 26572-2011 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- US
Rupali
Related links
- Alpha Wire 3050 Series White 24 AWG 32 AWG core strands 3050 WY001
- Alpha Wire 3050 Series Brown 24 AWG 32 AWG core strands 3050 WN001
- Alpha Wire 3050 Series Orange 24 AWG 32 AWG core strands 3050 WO001
- Alpha Wire 3050 Series Grey 24 AWG 32 AWG core strands 3050 WS001
- Alpha Wire 3050 Series Red 24 AWG 32 AWG core strands 3050 WR001
- Alpha Wire 3050 Series Blue 24 AWG 32 AWG core strands 3050 WU001
- Alpha Wire 3050 Series Green 24 AWG 32 AWG core strands 3050 YG001
- Alpha Wire 3050 Series Green 24 AWG 32 AWG core strands 3050 WG001
