Alpha Wire 422807 Series Red Hook Up Wire, 28 AWG, 7/36, 36 AWG core strands, 5000 ft, 422807 RD013

Subtotal (1 reel of 1524 metres)*

€601.45

(exc. VAT)

€739.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€601.45€0.395

*price indicative

RS Stock No.:
290-119
Mfr. Part No.:
422807 RD013
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

28AWG

Core Strands

7 x 36AWG

Cable Length

5000ft

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-10°C

Standards/Approvals

CSA International AWM I A/B, EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 1061

Cable Type

Hookup

Series

422807

Size of Strands

36AWG

Number of Strands

7

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy