Alpha Wire 422601 Series Green 0.13 mm² Hook Up Wire, 26 AWG, 5000 ft, Polyvinyl Chloride, 422601 GR013
- RS Stock No.:
- 290-145
- Mfr. Part No.:
- 422601 GR013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€631.33
(exc. VAT)
€776.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €631.33 | €0.414 |
*price indicative
- RS Stock No.:
- 290-145
- Mfr. Part No.:
- 422601 GR013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.13 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Cable Length | 5000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Hookup | |
| Series | 422601 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.13 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Cable Length 5000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | ||
Minimum Operating Temperature -10°C | ||
Cable Type Hookup | ||
Series 422601 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 422601 Series Black 0.13 mm² Hook Up Wire 5000 ft 422601 BK013
- Alpha Wire 422601 Series Red 0.13 mm² Hook Up Wire 5000 ft 422601 RD013
- Alpha Wire 422601 Series Green 0.13 mm² Hook Up Wire 1000 ft, 422601 GR001
- Alpha Wire 422601 Series Orange 0.13 mm² Hook Up Wire 1000 ft 422601 OR001
- Alpha Wire 422601 Series Black 0.13 mm² Hook Up Wire 1000 ft 422601 BK001
- Alpha Wire 422601 Series Blue 0.13 mm² Hook Up Wire 5000 ft, 422601 BL013
- Alpha Wire 422601 Series Grey 0.13 mm² Hook Up Wire 5000 ft, 422601 SL013
- Alpha Wire 422001 Series Green 0.52 mm² Hook Up Wire 5000 ft 422001 GR013
