Alpha Wire 461816 Series Blue Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 461816 BL005
- RS Stock No.:
- 290-184
- Mfr. Part No.:
- 461816 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €31.82 | €1.061 |
*price indicative
- RS Stock No.:
- 290-184
- Mfr. Part No.:
- 461816 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 461816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 461816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461816 Series Blue Hook Up Wire 16/30 500 ft 461816 BL002
- Alpha Wire 461816 Series Blue Hook Up Wire 16/30 1000 ft 461816
- Alpha Wire 461816 Series Yellow Hook Up Wire 16/30 100 ft 461816
- Alpha Wire 461816 Series Purple Hook Up Wire 16/30 100 ft 461816
- Alpha Wire 461816 Series Red Hook Up Wire 16/30 100 ft 461816 RD005
- Alpha Wire 461816 Series Yellow Hook Up Wire 16/30 500 ft 461816
- Alpha Wire 461816 Series Green Hook Up Wire 16/30 500 ft 461816
- Alpha Wire 461816 Series Pink Hook Up Wire 16/30 1000 ft 461816
