Alpha Wire 842419 Series Blue Hook Up Wire, 24 AWG, 19/36, 36 AWG core strands, 500 ft, 892419 BL002
- RS Stock No.:
- 290-213
- Mfr. Part No.:
- 892419 BL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€83.41
(exc. VAT)
€102.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €83.41 | €0.545 |
*price indicative
- RS Stock No.:
- 290-213
- Mfr. Part No.:
- 892419 BL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 500ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL, CSA, EU 2011/65, REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 842419 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 500ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL, CSA, EU 2011/65, REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 842419 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 842419 Series Black Hook Up Wire 19 892419 BK002
- Alpha Wire 842419 Series Violet Hook Up Wire 19 892419 VI005
- Alpha Wire 892419 Series Red Hook Up Wire 19 892419 RD002
- Alpha Wire 892419 Series Violet Hook Up Wire 19 892419 VI002
- Alpha Wire 892419 Series Brown Hook Up Wire 19 892419 BR002
- Alpha Wire 892419 Series Green Hook Up Wire 19 892419 GR002
- Alpha Wire 842419 Series Slate Hook Up Wire 19 Polyvinyl Chloride, 892419 SL005
- Alpha Wire 842419 Series Red Hook Up Wire 19 Polyvinyl Chloride, 892419 RD001
