Alpha Wire 842419 Series Red Hook Up Wire, 24 AWG, 19/36, 36 AWG core strands, 5000 ft, Polyvinyl Chloride, 892419 RD013
- RS Stock No.:
- 290-217
- Mfr. Part No.:
- 892419 RD013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€671.54
(exc. VAT)
€825.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €671.54 | €0.441 |
*price indicative
- RS Stock No.:
- 290-217
- Mfr. Part No.:
- 892419 RD013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 5000ft | |
| Voltage | 300Vrms | |
| Outside Diameter | 0.025in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006), UL, CSA International, EU Directive 2011/65/EU | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 842419 | |
| Number of Strands | 19 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 5000ft | ||
Voltage 300Vrms | ||
Outside Diameter 0.025in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006), UL, CSA International, EU Directive 2011/65/EU | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 842419 | ||
Number of Strands 19 | ||
Size of Strands 36AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 842419 Series Red Hook Up Wire 19 Polyvinyl Chloride, 892419 RD001
- Alpha Wire 842419 Series Slate Hook Up Wire 19 Polyvinyl Chloride, 892419 SL005
- Alpha Wire 842419 Series Orange Hook Up Wire 19 Polyvinyl Chloride, 892419 OR001
- Alpha Wire 891819 Series Red Hook Up Wire 19 Polyvinyl Chloride, 891819 RD013
- Alpha Wire 892419 Series White Hook Up Wire 19 Polyvinyl Chloride, 892419 WH013
- Alpha Wire 422601 Series Red 0.13 mm² Hook Up Wire 19 Polyvinyl Chloride, 422601 RD013
- Alpha Wire 842419 Series Blue Hook Up Wire 19 892419 BL002
- Alpha Wire 842419 Series Black Hook Up Wire 19 892419 BK002
