Alpha Wire 788133 Series Red Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 100 ft, PVC, 788133 RD005
- RS Stock No.:
- 290-236
- Mfr. Part No.:
- 788133 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€583.69
(exc. VAT)
€717.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €583.69 | €19.456 |
*price indicative
- RS Stock No.:
- 290-236
- Mfr. Part No.:
- 788133 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA, CE, California Proposition 65, 2011/65/EU (RoHS2) | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 788133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA, CE, California Proposition 65, 2011/65/EU (RoHS2) | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 788133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 788133 Series Green Hook Up Wire 133/29 100 ft 788133
- Alpha Wire 788133 Series Green 8 AWG 29 AWG core strands Polyvinyl Chloride,
- Alpha Wire 788133 Series Yellow Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Black Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Blue Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series White Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Orange Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Green Hook Up Wire 133/29 1000 ft 788133
