Alpha Wire 1551 Series White, Yellow Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, 1551 WY005
- RS Stock No.:
- 290-249
- Mfr. Part No.:
- 1551 WY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€37.44
(exc. VAT)
€46.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €37.44 | €1.248 |
*price indicative
- RS Stock No.:
- 290-249
- Mfr. Part No.:
- 1551 WY005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Series | 1551 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Series 1551 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire features a 22 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 5.5 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1551 Series Black 22 AWG 30 AWG core strands 1551 WB005
- Alpha Wire 1551 Series Brown 22 AWG 30 AWG core strands 1551 WN005
- Alpha Wire 1551 Series Green 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
- Alpha Wire 1551 Series Blue 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
- Alpha Wire 1551 Series Grey 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
- Alpha Wire 1551 Series White 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
- Alpha Wire 1551 Series White 22 AWG 30 AWG core strands 1551 WR005
- Alpha Wire 1551 Series White 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
