Alpha Wire 1557 Series White, Yellow Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, 1557 WY005
- RS Stock No.:
- 290-279
- Mfr. Part No.:
- 1557 WY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€69.56
(exc. VAT)
€85.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.56 | €2.319 |
*price indicative
- RS Stock No.:
- 290-279
- Mfr. Part No.:
- 1557 WY005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Series | 1557 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Series 1557 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1557 Series White 16 AWG 30 AWG core strands 1557 WN005
- Alpha Wire 1557 Series Black 16 AWG 30 AWG core strands 1557 WB005
- Alpha Wire 1557 Series Orange 16 AWG 30 AWG core strands 1557 WO005
- Alpha Wire 1557 Series Green 16 AWG 30 AWG core strands 1557 WG005
- Alpha Wire 1557 Series Purple Hook Up Wire 26/30 100 ft, 1557 VI005
- Alpha Wire 1557 Series Grey Hook Up Wire 26/30 100 ft 1557 SL005
- Alpha Wire 1557 Series Grey 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series White Hook Up Wire 26/30 100 ft 1557 WH005
