Alpha Wire 1559 Series Brown Hook Up Wire, 14 AWG, 41/30, 30 AWG core strands, 1000 ft, 1559 BR001
- RS Stock No.:
- 290-280
- Mfr. Part No.:
- 1559 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€733.84
(exc. VAT)
€902.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €733.84 | €2.406 |
*price indicative
- RS Stock No.:
- 290-280
- Mfr. Part No.:
- 1559 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 1559 | |
| Size of Strands | 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 1559 | ||
Size of Strands 30AWG | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 32 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1559 Series Green Hook Up Wire 41/30 1000 ft, 1559 GR001
- Alpha Wire 1559 Series Blue Hook Up Wire 41/30 1000 ft, 1559 BL001
- Alpha Wire 1559 Series Yellow Hook Up Wire 41/30 1000 ft, 1559 YL001
- Alpha Wire 1559 Series Purple Hook Up Wire 41/30 1000 ft, 1559 VI001
- Alpha Wire 1559 Series Black Hook Up Wire 41/30 1000 ft, 1559 BK001
- Alpha Wire 1559 Series Orange Hook Up Wire 41 x 30 AWG 1000 ft, 1559 OR001
- Alpha Wire 1559 Series Red Hook Up Wire 41/30 1000 ft 1559 RD001
- Alpha Wire 1559 Series Grey Hook Up Wire 41/30 1000 ft 1559 SL001
