Alpha Wire 1858/19 Series Black, White Hook Up Wire, 16 AWG, 19/29, 29 AWG core strands, 100 ft, 1858/19 WB005
- RS Stock No.:
- 290-344
- Mfr. Part No.:
- 1858/19 WB005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€108.07
(exc. VAT)
€132.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.07 | €3.602 |
*price indicative
- RS Stock No.:
- 290-344
- Mfr. Part No.:
- 1858/19 WB005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Cable Type | Hookup | |
| Series | 1858/19 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals MIL-W-16878E/1 | ||
Cable Type Hookup | ||
Series 1858/19 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 19.1 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1858/19 Series Green Hook Up Wire 19 1858/19 GR005
- Alpha Wire 1858/19 Series Blue 16 AWG 100 ft, 1858/19 WU005
- Alpha Wire 1858/19 Series White 16 AWG 100 ft, 1858/19 WY005
- Alpha Wire 1858/19 Series Black 16 AWG 1000 ft, 1858/19 WB001
- Alpha Wire 1858/19 Series Grey Hook Up Wire 19 Polyvinyl Chloride, 1858/19 SL005
- Alpha Wire 1858/19 Series Red 16 AWG 100 ft 1858/19 WR005
- Alpha Wire 1858/19 Series Orange 16 AWG 100 ft 1858/19 WO005
- Alpha Wire 1858/19 Series Brown Hook Up Wire 19 1858/19 BR001
