Alpha Wire 421626 Series Purple Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, Polyvinyl Chloride, 421626
- RS Stock No.:
- 290-445
- Mfr. Part No.:
- 421626 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€701.83
(exc. VAT)
€863.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €701.83 | €2.301 |
*price indicative
- RS Stock No.:
- 290-445
- Mfr. Part No.:
- 421626 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | REACH (EC 1907/2006), UL, CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 421626 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals REACH (EC 1907/2006), UL, CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polyvinyl Chloride | ||
Series 421626 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Related links
- Alpha Wire 421626 Series Purple Hook Up Wire 26/30 5000 ft 421626
- Alpha Wire 421626 Series Black Hook Up Wire 26/30 1000 ft 421626
- Alpha Wire 421626 Series Green Hook Up Wire 26/30 1000 ft 421626
- Alpha Wire 421626 Series Brown Hook Up Wire 26/30 1000 ft 421626
- Alpha Wire 421626 Series Yellow Hook Up Wire 26/30 1000 ft 421626
- Alpha Wire 421626 Series Black Hook Up Wire 26/30 5000 ft 421626
- Alpha Wire 421626 Series Black Hook Up Wire 26/30 100 ft 421626
- Alpha Wire 421626 Series Green Hook Up Wire 26/30 100 ft 421626
