Alpha Wire 461019 Series Green Hook Up Wire, 10 AWG, 19 x 0.0234 mm, 23.4 μm core strands, 1000 ft, 461019 GR001

Subtotal (1 reel of 305 metres)*

€1,028.26

(exc. VAT)

€1,264.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,028.26€3.371

*price indicative

RS Stock No.:
290-481
Mfr. Part No.:
461019 GR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

10AWG

Core Strands

19 x 23.4 μm

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Standards/Approvals

AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS, CSA International AWM I A/B 80C / 300 VRMS FT1 TEW-105 105C / 600 VRMS, MTW 90C Dry / 60C Wet / 600 VRMS, VW-1 TW 60C Dry / 60C Wet / 600 VRMS, UL AWM/STYLE 1015 105C / 600 VRMS

Minimum Operating Temperature

-40°C

Series

461019

Size of Strands

23.4μm

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy