Alpha Wire 461219 Series Orange Hook Up Wire, 12 AWG, 19 x 0.0185 mm, 18.5 μm core strands, 1000 ft, 461219 OR001
- RS Stock No.:
- 290-489
- Mfr. Part No.:
- 461219 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€680.28
(exc. VAT)
€836.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €680.28 | €2.23 |
*price indicative
- RS Stock No.:
- 290-489
- Mfr. Part No.:
- 461219 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 18.5 μm | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1015 105C / 600 VRMS | |
| Series | 461219 | |
| Size of Strands | 18.5μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 18.5 μm | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1015 105C / 600 VRMS | ||
Series 461219 | ||
Size of Strands 18.5μm | ||
Number of Strands 19 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461219 Series Brown Hook Up Wire 19 x 0.0185 mm 1000 ft, 461219 BR001
- Alpha Wire 461219 Series White Hook Up Wire 19 x 0.0185 mm 1000 ft, 461219 WH001
- Alpha Wire 461219 Series Purple Hook Up Wire 19 x 0.0185 mm 1000 ft, 461219 VI001
- Alpha Wire 461219 Series Green Hook Up Wire 19 x 0.0185 mm 1000 ft, 461219 GR001
- Alpha Wire 461219 Series Orange Hook Up Wire 19 x 0.0185 mm 500 ft, 461219 OR002
- Alpha Wire 461219 Series Orange Hook Up Wire 19 x 0.0185 mm 100 ft
- Alpha Wire 461219 Series Grey Hook Up Wire 19 x 0.0185 mm 1000 ft
- Alpha Wire 461219 Series Red Hook Up Wire 19 x 0.0185 mm 1000 ft
