Alpha Wire 461265 Series Purple Hook Up Wire, 12 AWG, 65 x 10 μm, 10 μm core strands, 1000 ft, PVC, 461265 VI001
- RS Stock No.:
- 290-498
- Mfr. Part No.:
- 461265 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€710.08
(exc. VAT)
€873.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €710.08 | €2.328 |
*price indicative
- RS Stock No.:
- 290-498
- Mfr. Part No.:
- 461265 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 10 μm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | 461265 | |
| Size of Strands | 10μm | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 10 μm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series 461265 | ||
Size of Strands 10μm | ||
Number of Strands 65 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461265 Series Black Hook Up Wire 65 x 0.010 mm 1000 ft
- Alpha Wire 461265 Series Blue Hook Up Wire 65 x 0.010 mm 1000 ft
- Alpha Wire 461265 Series Green Hook Up Wire 65 x 0.010 mm 1000 ft
- Alpha Wire 461265 Series Red Hook Up Wire 65 x 0.010 mm 1000 ft
- Alpha Wire 461265 Series Yellow Hook Up Wire 65 x 0.010 mm 100 ft
- Alpha Wire 461265 Series Grey Hook Up Wire 65 x 0.010 mm 100 ft
- Alpha Wire 461265 Series Purple Hook Up Wire 65 x 0.010 mm 100 ft, 461265 VI005
- Alpha Wire 461265 Series Brown Hook Up Wire 65 x 0.010 mm 1000 ft, 461265 BR001
