Alpha Wire 892007 Series Green Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 1000 ft, PVC, 892007 GR001
- RS Stock No.:
- 290-516
- Mfr. Part No.:
- 892007 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€283.78
(exc. VAT)
€349.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €283.78 | €0.93 |
*price indicative
- RS Stock No.:
- 290-516
- Mfr. Part No.:
- 892007 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.07in | |
| Voltage | 300Vrms | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL AWM/STYLE 1569, CSA International AWM I A/B | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Sub Type | Single Conductor Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 892007 | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.07in | ||
Voltage 300Vrms | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL AWM/STYLE 1569, CSA International AWM I A/B | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Sub Type Single Conductor Wire | ||
Fire Behaviour Flame Retardant | ||
Series 892007 | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 892007 Series Purple Hook Up Wire 7/28 1000 ft 892007
- Alpha Wire 892007 Series Orange Hook Up Wire 7/28 1000 ft 892007
- Alpha Wire 892007 Series Blue Hook Up Wire 7/28 1000 ft 892007 BL001
- Alpha Wire 892007 Series Purple Hook Up Wire 7/28 100 ft 892007
- Alpha Wire 892007 Series Red Hook Up Wire 7/28 1000 ft 892007 RD001
- Alpha Wire 892007 Series Yellow Hook Up Wire 7/28 100 ft 892007
- Alpha Wire 892007 Series Orange Hook Up Wire 7/28 100 ft 892007
- Alpha Wire 892007 Series Blue Hook Up Wire 7/28 100 ft 892007 BL005
