Alpha Wire 3055 Series Green, Yellow Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 5000 ft, 3055 GY013
- RS Stock No.:
- 290-574
- Mfr. Part No.:
- 3055 GY013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€1,009.88
(exc. VAT)
€1,242.15
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,009.88 | €0.663 |
*price indicative
- RS Stock No.:
- 290-574
- Mfr. Part No.:
- 3055 GY013
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3055 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3055 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Rupali
Related links
- Alpha Wire 3055 Series Black Hook Up Wire 16/30 5000 ft, 3055 BK013
- Alpha Wire 3055 Series White Hook Up Wire 16/30 5000 ft, 3055 WH013
- Alpha Wire 3055 Series Blue Hook Up Wire 16/30 5000 ft, 3055 BL013
- Alpha Wire 3055 Series Orange Hook Up Wire 16/30 5000 ft 3055 OR013
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 YG001
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 WG001
- Alpha Wire 3055 Series Grey 18 AWG 30 AWG core strands 3055 WS005
- Alpha Wire 3055 Series Brown 18 AWG 30 AWG core strands 3055 WN001
