Alpha Wire 3055/1 Series Orange 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, 3055/1 OR005
- RS Stock No.:
- 290-582
- Mfr. Part No.:
- 3055/1 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.38 | €1.079 |
*price indicative
- RS Stock No.:
- 290-582
- Mfr. Part No.:
- 3055/1 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.82 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | California Proposition 65, CSA International TR 64 90C FT1, EU 2011/65/EU, EU 2015/863/EU, IEC EN 60332 1, REACH (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS, VW 1, UL AWM/STYLE 1569 105C / 300 VRMS | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 3055/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.82 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals California Proposition 65, CSA International TR 64 90C FT1, EU 2011/65/EU, EU 2015/863/EU, IEC EN 60332 1, REACH (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS, VW 1, UL AWM/STYLE 1569 105C / 300 VRMS | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 3055/1 | ||
Number of Strands 1 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.8 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3055/1 Series Purple 0.82 mm² Hook Up Wire 100 ft, 3055/1 VI005
- Alpha Wire 3055 Series Orange 0.82 mm² Hook Up Wire 1000 ft, 3055/1 OR001
- Alpha Wire 3055/1 Series Black 0.82 mm² Hook Up Wire 1000 ft, 3055/1 BK001
- Alpha Wire 3055/1 Series Grey 0.82 mm² Hook Up Wire 100 ft 3055/1 SL005
- Alpha Wire 3055/1 Series Purple 0.82 mm² Hook Up Wire 1000 ft, 3055/1 VI001
- Alpha Wire 3055/1 Series Green 0.82 mm² Hook Up Wire 1000 ft, 3055/1 GR001
- Alpha Wire 781801 Series Orange 0.82 mm² Hook Up Wire 100 ft 781801 OR005
- Alpha Wire 1565 Series Orange 0.82 mm² Hook Up Wire 100 ft 1565 OR005
