Alpha Wire 3251 Series Purple Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3251 VI005

Subtotal (1 reel of 30 metres)*

€19.00

(exc. VAT)

€23.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€19.00€0.633

*price indicative

RS Stock No.:
290-586
Mfr. Part No.:
3251 VI005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

22AWG

Core Strands

7 x 30AWG

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Standards/Approvals

CSA, UL

Series

3251

Number of Strands

7

Size of Strands

30AWG

COO (Country of Origin):
MX

Belden 3251 Series Hook Up Wire, 0.35mm² Cross Sectional Area, 22 AWG American Wire Gauge - 3251 VI005


This hook-up wire is a versatile solution designed for various electrical applications. With a cross-sectional area of 0.35mm² and constructed from tinned copper, this 22 AWG wire ensures efficient conductivity and reliable performance. The wire features sturdy PVC insulation in a striking purple colour, making it both durable and easy to identify in any wiring project. Measuring 30.48 metres in length, it is suitable for a range of installations, whether for automation, electronics, or electrical systems.

Features & Benefits


• Insulated with PVC for durability and flexibility

• Rated for 300V, suitable for various electrical applications

• Tinned copper conductor enhances conductivity and corrosion resistance

• Constructed to meet UL1061 and CSA standards for safety

• Maximum operating temperature of +80°C for versatile use

• Round shape facilitates easy handling and installation

Applications


• Ideal for internal wiring in machinery and electronic devices

• Used for connections in automation and control systems

• Suitable for low-voltage requiring reliable performance

• Commonly utilised in building and construction wiring projects

What is the significance of the PVC insulation used in this wire?


PVC insulation provides excellent resistance to abrasion and moisture, ensuring the wire remains safe in various environments. It also allows for flexibility, making installation easier in tight spaces.

How does sourcing the tinned copper affect wire performance?


Tinned copper enhances the wire’s conductivity and protects against oxidation, which is crucial for maintaining efficient electrical connections over time. This feature is particularly beneficial in humid or corrosive environments.

What are the implications of the wire's temperature rating?


The +80°C temperature rating indicates that the wire can be used safely in applications that experience higher heat, ensuring reliability and performance even in demanding conditions.

Can this wire be used for outdoor applications?


While it can withstand some environmental factors, it is advisable to use it in protected environments or in conjunction with additional protective measures when exposed to harsh outdoor conditions.

What bend radius should be considered for optimal installation?


The recommended bend radius is ten times the cable diameter, preventing damage and ensuring the wire maintains its integrity during installation and use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy