Alpha Wire 3057/1 Series Purple 1.31 mm² Hook Up Wire, 16 AWG, 1000 ft, 3057/1 VI001

Subtotal (1 reel of 305 metres)*

€248.80

(exc. VAT)

€306.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€248.80€0.816

*price indicative

RS Stock No.:
290-740
Mfr. Part No.:
3057/1 VI001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

1.31 mm²

Jacket Colour

Purple

American Wire Gauge

16AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

AWM/STYLE 1569 105C / 300 VRMS VW-1, CSA International TR-64 90C FT1, EU Low Voltage 2014/35/EU, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS

Fire Behaviour

Flame Retardant

Series

3057/1

Number of Strands

1

Non Compliant

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.3 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy