Alpha Wire 461019 Series Brown Hook Up Wire, 10 AWG, 19 x 0.0234 mm, 23.4 μm core strands, 500 ft, 461019 BR002
- RS Stock No.:
- 290-796
- Mfr. Part No.:
- 461019 BR002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€510.50
(exc. VAT)
€627.92
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €510.50 | €3.337 |
*price indicative
- RS Stock No.:
- 290-796
- Mfr. Part No.:
- 461019 BR002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 10AWG | |
| Core Strands | 19 x 23.4 μm | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA International AWM I A/B 80C / 300 VRMS FT1 TEW 105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS MTW 90C Dry / 60C Wet / 600 VRMS VW 1 TW 60C Dry / 60C Wet / 600 VRMS | |
| Series | 461019 | |
| Number of Strands | 19 | |
| Size of Strands | 23.4μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 10AWG | ||
Core Strands 19 x 23.4 μm | ||
Cable Length 500ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA International AWM I A/B 80C / 300 VRMS FT1 TEW 105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS MTW 90C Dry / 60C Wet / 600 VRMS VW 1 TW 60C Dry / 60C Wet / 600 VRMS | ||
Series 461019 | ||
Number of Strands 19 | ||
Size of Strands 23.4μm | ||
Gavin
Related links
- Alpha Wire 461019 Series White Hook Up Wire 19 x 0.0234 mm 500 ft, 461019 WH002
- Alpha Wire 461019 Series Blue Hook Up Wire 19 x 0.0234 mm 500 ft, 461019 BL002
- Alpha Wire 461019 Series Orange Hook Up Wire 19 x 0.0234 mm 500 ft, 461019 OR002
- Alpha Wire 461019 Series Green Hook Up Wire 19 x 0.0234 mm 500 ft, 461019 GR002
- Alpha Wire 461019 Series Brown Hook Up Wire 19 x 0.0234 mm 100 ft, 461019 BR005
- Alpha Wire 461019 Series Brown Hook Up Wire 19 x 0.0234 mm 1000 ft, 461019 BR001
- Alpha Wire 461019 Series Red Hook Up Wire 19 x 0.0234 mm 500 ft
- Alpha Wire 461019 Series Black Hook Up Wire 19 x 0.0234 mm 500 ft
