Alpha Wire 461626 Series Brown Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, 461626 BR001

Subtotal (1 reel of 305 metres)*

€321.96

(exc. VAT)

€396.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€321.96€1.056

*price indicative

RS Stock No.:
290-829
Mfr. Part No.:
461626 BR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

CSA International C(RU) AWM I A/B FT1 105C / 600 VRMS C(RU) TEW 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS MTW 90C Dry / 60C Wet / 600 VRMS VW 1

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

461626

Size of Strands

30AWG

Number of Strands

26

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy