Alpha Wire 891819 Series Brown Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 891819 BR005
- RS Stock No.:
- 290-832
- Mfr. Part No.:
- 891819 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€49.64
(exc. VAT)
€61.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €49.64 | €1.655 |
*price indicative
- RS Stock No.:
- 290-832
- Mfr. Part No.:
- 891819 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Series | 891819 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Series 891819 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891819 Series Brown Hook Up Wire 19/30 1000 ft 891819
- Alpha Wire 891819 Series Black Hook Up Wire 19/30 5000 ft 891819
- Alpha Wire 891819 Series Purple Hook Up Wire 19/30 1000 ft 891819
- Alpha Wire 891819 Series Blue Hook Up Wire 19/30 1000 ft 891819
- Alpha Wire 891819 Series Green Hook Up Wire 19/30 1000 ft 891819
- Alpha Wire 891819 Series Grey Hook Up Wire 19/30 1000 ft 891819
- Alpha Wire 891819 Series Black Hook Up Wire 19/30 500 ft 891819
- Alpha Wire 891819 Series White Hook Up Wire 19/30 500 ft 891819
