Alpha Wire 892007 Series Grey Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 100 ft, PVC, 892007 SL005

Subtotal (1 reel of 30 metres)*

€62.16

(exc. VAT)

€76.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€62.16€2.072

*price indicative

RS Stock No.:
290-845
Mfr. Part No.:
892007 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

20AWG

Core Strands

7 x 28AWG

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL

Series

892007

Number of Strands

7

Size of Strands

28AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy