Alpha Wire 892419 Series Blue Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 1000 ft, PVC, 892419 BL001
- RS Stock No.:
- 290-870
- Mfr. Part No.:
- 892419 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€252.74
(exc. VAT)
€310.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €252.74 | €0.829 |
*price indicative
- RS Stock No.:
- 290-870
- Mfr. Part No.:
- 892419 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Outside Diameter | 0.025in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU, EU Directive 2011/65/EU, CSA International | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 892419 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Outside Diameter 0.025in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU, EU Directive 2011/65/EU, CSA International | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 892419 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 892419 Series Green Hook Up Wire 19/36 1000 ft 892419
- Alpha Wire 892419 Series White Hook Up Wire 19/36 1000 ft 892419
- Alpha Wire 892419 Series Brown Hook Up Wire 19/36 1000 ft 892419
- Alpha Wire 892419 Series Brown Hook Up Wire 19/36 100 ft 892419
- Alpha Wire 892419 Series White Hook Up Wire 19/36 500 ft 892419
- Alpha Wire 892419 Series Orange Hook Up Wire 19/36 500 ft 892419
- Alpha Wire 892419 Series White Hook Up Wire 19/36 5000 ft 892419
- Alpha Wire 892419 Series Yellow Hook Up Wire 19/36 500 ft 892419
