Alpha Wire 1561/24 Series Red 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 1561/24 RD005
- RS Stock No.:
- 290-901
- Mfr. Part No.:
- 1561/24 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.59 | €1.086 |
*price indicative
- RS Stock No.:
- 290-901
- Mfr. Part No.:
- 1561/24 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 0.052in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Series | 1561/24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Outside Diameter 0.052in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Series 1561/24 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.2 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1561/24 Series Orange 0.2 mm² Hook Up Wire 100 ft 1561/24 OR005
- Alpha Wire 1561/24 Series Grey 0.2 mm² Hook Up Wire 100 ft 1561/24 SL005
- Alpha Wire 1561/24 Series Purple 0.2 mm² Hook Up Wire 100 ft 1561/24 VI005
- Alpha Wire 1561/24 Series Black 0.2 mm² Hook Up Wire 100 ft 1561/24 BK005
- Alpha Wire 1561/24 Series Yellow 0.2 mm² Hook Up Wire 100 ft 1561/24 YL005
- Alpha Wire 1561/24 Series Black 0.2 mm² Hook Up Wire 1000 ft 1561/24 BK001
- Alpha Wire 1561/24 Series Green 0.2 mm² Hook Up Wire 1000 ft 1561/24 GR001
- Alpha Wire 1561/24 Series Purple 0.2 mm² Hook Up Wire 1000 ft 1561/24 VI001
