Alpha Wire 781601 Series Grey 1.31 mm² Hook Up Wire, 16 AWG, 1000 ft, 781601 SL001
- RS Stock No.:
- 290-965
- Mfr. Part No.:
- 781601 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€797.95
(exc. VAT)
€981.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €797.95 | €2.616 |
*price indicative
- RS Stock No.:
- 290-965
- Mfr. Part No.:
- 781601 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.31 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 781601 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.31 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 781601 | ||
Number of Strands 1 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781601 Series Grey 1.31 mm² Hook Up Wire 100 ft 781601 SL005
- Alpha Wire 781601 Series Red 1.31 mm² Hook Up Wire 1000 ft, 781601 RD001
- Alpha Wire 781601 Series Purple 1.31 mm² Hook Up Wire 1000 ft, 781601 VI001
- Alpha Wire 781601 Series Black 1.31 mm² Hook Up Wire 1000 ft, 781601 BK001
- Alpha Wire 781601 Series Yellow 1.31 mm² Hook Up Wire 1000 ft 781601 YL001
- Alpha Wire 3057 Series Grey 1.31 mm² Hook Up Wire 1000 ft, 3057/1 SL001
- Alpha Wire 781601 Series Orange 1.31 mm² Hook Up Wire 1000 ft 781601 OR001
- Alpha Wire 781601 Series Brown 1.31 mm² Hook Up Wire 1000 ft 781601 BR001
