Alpha Wire 781801 Series Black 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, 781801 BK005
- RS Stock No.:
- 290-970
- Mfr. Part No.:
- 781801 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €35.86 | €1.195 |
*price indicative
- RS Stock No.:
- 290-970
- Mfr. Part No.:
- 781801 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.82 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International AWM I A/B 105C / 600 VRMS FT1 TEW 105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL AWM/STYLE 1015 105C / 600 VRMS VW 1 AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS | |
| Series | 781801 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.82 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International AWM I A/B 105C / 600 VRMS FT1 TEW 105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL AWM/STYLE 1015 105C / 600 VRMS VW 1 AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS | ||
Series 781801 | ||
Number of Strands 1 | ||
Gavin
Related links
- Alpha Wire 781801 Series Black 0.82 mm² Hook Up Wire 1000 ft 781801 BK001
- Alpha Wire 781801 Series Blue 0.82 mm² Hook Up Wire 100 ft, 781801 BL005
- Alpha Wire 781801 Series Brown 0.82 mm² Hook Up Wire 100 ft, 781801 BR005
- Alpha Wire 781801 Series Yellow 0.82 mm² Hook Up Wire 100 ft, 781801 YL005
- Alpha Wire 781801 Series Green 0.82 mm² Hook Up Wire 100 ft 781801 GR005
- Alpha Wire 781801 Series Orange 0.82 mm² Hook Up Wire 100 ft 781801 OR005
- Alpha Wire 781801 Series Purple 0.82 mm² Hook Up Wire 100 ft 781801 VI005
- Alpha Wire 781801 Series Red 0.82 mm² Hook Up Wire 100 ft 781801 RD005
