Alpha Wire 782001 Series Black 0.52 mm² Hook Up Wire, 20 AWG, 100 ft, 782001 BK005
- RS Stock No.:
- 290-978
- Mfr. Part No.:
- 782001 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€31.38
(exc. VAT)
€38.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €31.38 | €1.046 |
*price indicative
- RS Stock No.:
- 290-978
- Mfr. Part No.:
- 782001 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, UL AWM/STYLE 1015 105C / 600 VRMS VW-1, AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS, CSA International AWM I A/B 105C / 600 VRMS FT1 TEW-105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Hookup | |
| Series | 782001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Low Voltage 2014/35/EU, UL AWM/STYLE 1015 105C / 600 VRMS VW-1, AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS, CSA International AWM I A/B 105C / 600 VRMS FT1 TEW-105 105C / 600 VRMS, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Hookup | ||
Series 782001 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 782001 Series Black 0.52 mm² Hook Up Wire 1000 ft, 782001 BK001
- Alpha Wire 782001 Series Orange 0.52 mm² Hook Up Wire 100 ft, 782001 OR005
- Alpha Wire 782001 Series Blue 0.52 mm² Hook Up Wire 100 ft, 782001 BL005
- Alpha Wire 782001 Series White 0.52 mm² Hook Up Wire 100 ft, 782001 WH005
- Alpha Wire 782001 Series Green 0.52 mm² Hook Up Wire 100 ft, 782001 GR005
- Alpha Wire 782001 Series Purple 0.52 mm² Hook Up Wire 100 ft, 782001 VI005
- Alpha Wire 782001 Series Yellow 0.52 mm² Hook Up Wire 100 ft 782001 YL005
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 100 ft 422001 BK005
