Alpha Wire 891265 Series Black Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 3000 ft, PVC, 891265 BK212
- RS Stock No.:
- 291-009
- Mfr. Part No.:
- 891265 BK212
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 915 metres)*
€2,412.06
(exc. VAT)
€2,966.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,412.06 | €2.636 |
*price indicative
- RS Stock No.:
- 291-009
- Mfr. Part No.:
- 891265 BK212
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 3000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA | |
| Series | 891265 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 3000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA | ||
Series 891265 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891265 Series Brown Hook Up Wire 65/30 1000 ft 891265
- Alpha Wire 891265 Series Black Hook Up Wire 65/30 100 ft 891265
- Alpha Wire 891265 Series Green Hook Up Wire 65/30 100 ft 891265
- Alpha Wire 891265 Series Black Hook Up Wire 65/30 1000 ft 891265
- Alpha Wire 891265 Series Blue Hook Up Wire 65/30 1000 ft 891265
- Alpha Wire 891265 Series Yellow Hook Up Wire 65/30 1000 ft 891265
- Alpha Wire 891265 Series Black Hook Up Wire 65/30 500 ft 891265
- Alpha Wire 891265 Series White Hook Up Wire 65/30 100 ft 891265
